C1210C274K4JACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 3,678
Unit Price: ¥1,147.00000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥524.06450
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥808.24450
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥134.21750
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥164.43400
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥189.93200
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥118.85850
Datasheet

Upgrade


KEMET
In Stock: 3,917
Unit Price: ¥437.00000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥68.35800
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ¥101.04750
Datasheet

Upgrade


WEC
In Stock: 3,843
Unit Price: ¥112.37300
Datasheet
0.27 µF ±10% 16V Ceramic Capacitor U2J 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.27 µF ±10% 16V Ceramic Capacitor U2J 1210 (3225 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C1210C274K4JACTU

DigiKey Part Number
399-C1210C274K4JACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1210C274K4JACTU
Description
CAP CER 0.27UF 16V U2J 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.27 µF ±10% 16V Ceramic Capacitor U2J 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C274K4JACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low Dissipation Factor
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1210C274F3JACTUKEMET3,678399-C1210C274F3JACTUCT-ND¥1,147.00000Upgrade
C1210C274F4JACTUKEMET0399-C1210C274F4JACTUTR-ND¥524.06450Upgrade
C1210C274F5JACTUKEMET0399-16924-2-ND¥808.24450Upgrade
C1210C274G3JACTUKEMET0399-C1210C274G3JACTUTR-ND¥134.21750Upgrade
C1210C274G4JACTUKEMET0399-C1210C274G4JACTUTR-ND¥164.43400Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥66.38100¥132,762
Manufacturers Standard Package
Unit Price without JCT:¥66.38100
Unit Price with JCT:¥73.01910