Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



C1210C274K3JACTU | |
|---|---|
DigiKey Part Number | 399-16926-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210C274K3JACTU |
Description | CAP CER 0.27UF 25V U2J 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF ±10% 25V Ceramic Capacitor U2J 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C274K3JACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C274F3JACTU | KEMET | 3,678 | 399-C1210C274F3JACTUCT-ND | ¥1,147.00000 | Upgrade |
| C1210C274F5JACTU | KEMET | 0 | 399-16924-2-ND | ¥808.24450 | Upgrade |
| C1210C274G3JACTU | KEMET | 0 | 399-C1210C274G3JACTUTR-ND | ¥134.21750 | Upgrade |
| C1210C274G5JACTU | KEMET | 0 | 399-C1210C274G5JACTUTR-ND | ¥189.93200 | Upgrade |
| C1210C274J5JACTU | KEMET | 3,917 | 399-C1210C274J5JACTUCT-ND | ¥437.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥68.35800 | ¥136,716 |
| Unit Price without JCT: | ¥68.35800 |
|---|---|
| Unit Price with JCT: | ¥75.19380 |



