C1206X222G3GECTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥68.07223
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥50.94050
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥58.24880
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥51.97870
Datasheet
2200 pF ±2% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X222G3GECTU

DigiKey Part Number
399-C1206X222G3GECTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206X222G3GECTU
Description
CAP CER 1206 2.2NF 25V C0G 2%
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
2200 pF ±2% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X222G3GECTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500¥57.10680¥142,767
Manufacturers Standard Package
Unit Price without JCT:¥57.10680
Unit Price with JCT:¥62.81748