C1206X222G3GEC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥50.94050
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥58.24880
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥51.97870
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥57.10680
Datasheet
2200 pF ±2% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X222G3GEC

DigiKey Part Number
C1206X222G3GEC-ND
Manufacturer
Manufacturer Product Number
C1206X222G3GEC
Description
CAP CER 1206 2.2NF 25V C0G 2%
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
2200 pF ±2% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X222G3GEC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
443¥68.07223¥30,156
Unit Price without JCT:¥68.07223
Unit Price with JCT:¥74.87945