Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1206X222G3GEC7210 | |
|---|---|
DigiKey Part Number | C1206X222G3GEC7210-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206X222G3GEC7210 |
Description | CAP CER 1206 2.2NF 25V C0G 2% |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±2% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X222G3GEC7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥50.94050 | ¥509,405 |
| Unit Price without JCT: | ¥50.94050 |
|---|---|
| Unit Price with JCT: | ¥56.03455 |


