Direct
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

C0805X333K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0805X333K5RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805X333K5RACTU |
Description | CAP CER 0.033UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X333K5RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805F333K5RACTU | KEMET | 703 | 399-C0805F333K5RACTUCT-ND | ¥58.00000 | Direct |
| C0805X333J5RACTU | KEMET | 0 | 399-C0805X333J5RACTUTR-ND | ¥27.77425 | Upgrade |
| C0805X333K1RACTU | KEMET | 2,380 | 399-C0805X333K1RACTUCT-ND | ¥76.00000 | Upgrade |
| C0805X333K2RACTU | KEMET | 6,470 | 399-C0805X333K2RACTUCT-ND | ¥81.00000 | Upgrade |
| 08055C333KAZ2A | KYOCERA AVX | 3,721 | 478-KGF21BR71H333KTCT-ND | ¥47.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥19.13075 | ¥76,523 |
| Unit Price without JCT: | ¥19.13075 |
|---|---|
| Unit Price with JCT: | ¥21.04383 |







