0.033 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X333K1RACTU

DigiKey Part Number
399-C0805X333K1RACTUTR-ND - Tape & Reel (TR)
399-C0805X333K1RACTUCT-ND - Cut Tape (CT)
399-C0805X333K1RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805X333K1RACTU
Description
CAP CER 0.033UF 100V X7R 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X333K1RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,380
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥76.00000¥76
10¥46.00000¥460
50¥34.26000¥1,713
100¥30.64000¥3,064
500¥24.52000¥12,260
1,000¥22.62800¥22,628
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥19.79550¥79,182
8,000¥18.74350¥149,948
12,000¥18.21642¥218,597
20,000¥17.63240¥352,648
28,000¥17.29089¥484,145
40,000¥16.96245¥678,498
Manufacturers Standard Package
Unit Price without JCT:¥76.00000
Unit Price with JCT:¥83.60000