
GF31-10-1F | |
|---|---|
DigiKey Part Number | 6256-GF31-10-1F-ND |
Manufacturer | |
Manufacturer Product Number | GF31-10-1F |
Description | 2MM PITCH, 2PCS BATTERY CONNECTO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle, Female Blade Sockets Connector Solder 0.079" (2.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEL USA | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Battery | |
Connector Type | Receptacle, Female Blade Sockets | |
Number of Positions | 10 | |
Pitch | 0.079" (2.00mm) | |
Mounting Type | Surface Mount, Right Angle | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Board Guide | |
Color | Black | |
Fastening Type | Push-Pull | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Voltage Rating | 30 V | |
Current Rating (Amps) | 7 A | |
Material - Insulation | Liquid Crystal Polymer (LCP), Glass Filled | |
Operating Temperature | -55°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,388.00000 | ¥1,388 |
| 10 | ¥1,179.40000 | ¥11,794 |
| 40 | ¥1,069.40000 | ¥42,776 |
| 80 | ¥1,018.36250 | ¥81,469 |
| 120 | ¥989.65000 | ¥118,758 |
| 280 | ¥932.22857 | ¥261,024 |
| 520 | ¥892.41731 | ¥464,057 |
| 1,000 | ¥852.22000 | ¥852,220 |
| Unit Price without JCT: | ¥1,388.00000 |
|---|---|
| Unit Price with JCT: | ¥1,526.80000 |


