ECX-P23BN-156.250 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


EPSON
In Stock: 0
Unit Price: ¥2,762.00000
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: ¥527.56100
Datasheet

Parametric Equivalent


CTS-Frequency Controls
In Stock: 0
Unit Price: ¥527.56100
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: ¥1,695.00000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: ¥853.67200
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: ¥682.92800
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: ¥981.71800
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: ¥755.16700
Datasheet

Parametric Equivalent


Suntsu Electronics, Inc.
In Stock: 118
Unit Price: ¥643.00000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 500
Unit Price: ¥1,215.35200
Datasheet
156.25 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECX-P23BN-156.250

DigiKey Part Number
ECX-P23BN-156.250-ND
Manufacturer
Manufacturer Product Number
ECX-P23BN-156.250
Description
XTAL OSC XO 156.2500MHZ LVPECL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
156.25 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECX-P23BN-156.250 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Current - Supply (Max)
50mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.039" (1.00mm)
Output
LVPECL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SG3225EEN 156.250000M-DJGABEPSON0114-SG3225EEN156.250000M-DJGAB-ND¥2,762.00000Direct
633E15623I2TCTS-Frequency Controls0633E15623I2T-ND¥527.56100Parametric Equivalent
633P15623I2TCTS-Frequency Controls0633P15623I2T-ND¥527.56100Parametric Equivalent
SIT9120AI-1B3-25E156.250000SiTime01473-SIT9120AI-1B3-25E156.250000-ND¥1,695.00000Parametric Equivalent
SIT9375AE-01B3-2510-156.250000ESiTime01473-SIT9375AE-01B3-2510-156.250000ETR-ND¥853.67200Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
10¥993.50000¥9,935
Manufacturers Standard Package
Unit Price without JCT:¥993.50000
Unit Price with JCT:¥1,092.85000