Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SIT9375AI-01B3-2510-156.250000E | |
|---|---|
DigiKey Part Number | 1473-SIT9375AI-01B3-2510-156.250000ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIT9375AI-01B3-2510-156.250000E |
Description | MEMS OSC XO 156.25MHZ LVPECL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 42.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-PQFD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output LVPECL | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT9120AI-1B3-25E156.250000 | SiTime | 0 | 1473-SIT9120AI-1B3-25E156.250000-ND | ¥1,695.00000 | Parametric Equivalent |
| SIT9375AE-01B3-2510-156.250000E | SiTime | 0 | 1473-SIT9375AE-01B3-2510-156.250000ETR-ND | ¥853.67200 | Parametric Equivalent |
| SIT9501AE-01B3-2510-156.250000E | SiTime | 0 | 1473-SIT9501AE-01B3-2510-156.250000ETR-ND | ¥981.71800 | Parametric Equivalent |
| SIT9501AI-01B3-2510-156.250000E | SiTime | 0 | 1473-SIT9501AI-01B3-2510-156.250000ETR-ND | ¥755.16700 | Parametric Equivalent |
| SSO32P2A481-156.250M | Suntsu Electronics, Inc. | 118 | 2388-SSO32P2A481-156.250M-ND | ¥643.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥682.92800 | ¥682,928 |
| Unit Price without JCT: | ¥682.92800 |
|---|---|
| Unit Price with JCT: | ¥751.22080 |




