
SSO32P2A481-156.250M | |
|---|---|
DigiKey Part Number | 2388-SSO32P2A481-156.250M-ND |
Manufacturer | |
Manufacturer Product Number | SSO32P2A481-156.250M |
Description | SILI OSC XO 156.2500MHZ LVPECL |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVPECL |
Mfr | Voltage - Supply 2.5V |
Series | Frequency Stability ±50ppm |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 70mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥643.00000 | ¥643 |
| 10 | ¥634.70000 | ¥6,347 |
| 50 | ¥626.76000 | ¥31,338 |
| 100 | ¥618.84000 | ¥61,884 |
| Unit Price without JCT: | ¥643.00000 |
|---|---|
| Unit Price with JCT: | ¥707.30000 |

