Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

EB1620YA10-32.000M TR | |
|---|---|
DigiKey Part Number | 2773-EB1620YA10-32.000MTR-ND - Tape & Reel (TR) 2773-EB1620YA10-32.000MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EB1620YA10-32.000M TR |
Description | CRYSTAL 32.0000MHZ 10PF SMD |
Customer Reference | |
Detailed Description | 32 MHz ±30ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 100 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ratings AEC-Q200 |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±50ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.022" (0.55mm) |
Load Capacitance 10pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM11AIG-32.000MHZ-4Z-T | Abracon LLC | 0 | 535-14787-2-ND | ¥79.84200 | Similar |
| ABM11AIG-32.000MHZ-4Z-T3 | WEC | 0 | 2266-ABM11AIG-32.000MHZ-4Z-T3TR-ND | ¥141.26800 | Similar |
| ECS-320-10-37Q-ES-TR | ECS Inc. | 6,243 | XC2170CT-ND | ¥105.00000 | Similar |
| IXA12-FBFF10-32.000MHZ | ILSI | 3,000 | 2780-IXA12-FBFF10-32.000MHZTR-ND | ¥74.67367 | Parametric Equivalent |
| SA204320F35HAR | CTS-Frequency Controls | 0 | 110-SA204320F35HARTR-ND | ¥80.33467 | Parametric Equivalent |





