
IXA12-FBFF10-32.000MHZ | |
|---|---|
DigiKey Part Number | 2780-IXA12-FBFF10-32.000MHZTR-ND - Tape & Reel (TR) 2780-IXA12-FBFF10-32.000MHZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IXA12-FBFF10-32.000MHZ |
Description | CRYSTAL 32.0000MHZ 10PF SMD |
Customer Reference | |
Detailed Description | 32 MHz ±30ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 100 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±50ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.022" (0.55mm) |
Load Capacitance 10pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥74.67367 | ¥224,021 |
| Unit Price without JCT: | ¥74.67367 |
|---|---|
| Unit Price with JCT: | ¥82.14104 |

