ABM11AIG-32.000MHZ-4Z-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Ecliptek
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


ILSI
In Stock: 3,000
Unit Price: ¥74.67367
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: ¥80.33467
Datasheet

Parametric Equivalent


WEC
In Stock: 0
Unit Price: ¥141.26800
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 6,243
Unit Price: ¥105.00000
Datasheet
32 MHz ±30ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 MHz ±30ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Abracon: Who We Are Today
Abracon Automotive Solutions

ABM11AIG-32.000MHZ-4Z-T

DigiKey Part Number
535-14787-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABM11AIG-32.000MHZ-4Z-T
Description
CRYSTAL 32.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32 MHz ±30ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM11AIG-32.000MHZ-4Z-T Models
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
80 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
32 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±50ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.022" (0.55mm)
Load Capacitance
10pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EB1620YA10-32.000M TREcliptek02773-EB1620YA10-32.000MCT-ND¥0.00000Similar
IXA12-FBFF10-32.000MHZILSI3,0002780-IXA12-FBFF10-32.000MHZTR-ND¥74.67367Similar
SA204320F35HARCTS-Frequency Controls0110-SA204320F35HARTR-ND¥80.33467Similar
ABM11AIG-32.000MHZ-4Z-T3WEC02266-ABM11AIG-32.000MHZ-4Z-T3TR-ND¥141.26800Parametric Equivalent
ECS-320-10-37Q-ES-TRECS Inc.6,243XC2170CT-ND¥105.00000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥79.84200¥79,842
Manufacturers Standard Package
Unit Price without JCT:¥79.84200
Unit Price with JCT:¥87.82620