ZVN4306A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZVNL120C

DigiKey Part Number
ZVNL120C-ND
Manufacturer
Manufacturer Product Number
ZVNL120C
Description
MOSFET N-CH 200V 180MA TO92-3
Customer Reference
Detailed Description
N-Channel 200 V 180mA (Ta) 700mW (Ta) Through Hole TO-92
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
3V, 5V
Rds On (Max) @ Id, Vgs
10Ohm @ 250mA, 5V
Vgs(th) (Max) @ Id
1.5V @ 1mA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
85 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
700mW (Ta)
Operating Temperature
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-92
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types