180mA (Ta) Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,797 In Stock | 1 : ¥32.00000 Cut Tape (CT) 3,000 : ¥5.47100 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 180mA (Ta) | 5V | 10Ohm @ 100mA, 5V | 2V @ 1mA | 0.56 nC @ 10 V | ±30V | 24.6 pF @ 25 V | - | 310mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
5,505 In Stock 800,000 Factory | 1 : ¥32.00000 Cut Tape (CT) 10,000 : ¥5.11150 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 180mA (Ta) | 5V | 10Ohm @ 100mA, 5V | 2V @ 1mA | 0.56 nC @ 10 V | ±30V | 24.6 pF @ 25 V | - | 310mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
200,718 In Stock 129,000 Factory | 1 : ¥38.00000 Cut Tape (CT) 3,000 : ¥5.15333 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 180mA (Ta) | 5V | 5Ohm @ 115mA, 10V | 2V @ 250µA | - | ±20V | 23 pF @ 25 V | - | 370mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
8,898 In Stock | 1 : ¥38.00000 Cut Tape (CT) 3,000 : ¥7.62600 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | P-Channel | MOSFET (Metal Oxide) | 60 V | 180mA (Ta) | 4.5V, 10V | 5.5Ohm @ 180mA, 10V | 2V @ 11µA | 0.59 nC @ 10 V | ±20V | 18 pF @ 30 V | - | 400mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-SOT23-3-5 | TO-236-3, SC-59, SOT-23-3 | |||
17,165 In Stock | 1 : ¥46.00000 Cut Tape (CT) 3,000 : ¥8.96167 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 50 V | 180mA (Ta) | 5V | 10Ohm @ 100mA, 5V | 2V @ 1mA | - | ±30V | 24.6 pF @ 25 V | - | 310mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
15,989 In Stock | 1 : ¥51.00000 Cut Tape (CT) 3,000 : ¥10.27867 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 180mA (Ta) | 4.5V, 10V | 5Ohm @ 500mA, 10V | 3V @ 250µA | 2.5 nC @ 10 V | ±20V | 79 pF @ 25 V | - | 360mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
1,717 In Stock | 1 : ¥52.00000 Cut Tape (CT) 8,000 : ¥8.85750 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 180mA (Ta) | 1.2V, 4.5V | 2Ohm @ 150mA, 4.5V | 1V @ 100µA | - | ±10V | 12 pF @ 10 V | - | 100mW (Ta) | 150°C (TJ) | - | - | Surface Mount | VML1006 | SC-101, SOT-883 | ||
214 In Stock 12,000 Factory | 1 : ¥172.00000 Bulk | - | Bulk | Active | N-Channel | MOSFET (Metal Oxide) | 200 V | 180mA (Ta) | 3V, 5V | 10Ohm @ 250mA, 5V | 1.5V @ 1mA | - | ±20V | 85 pF @ 25 V | - | 700mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-92 | TO-226-3, TO-92-3 (TO-226AA) | ||
10,474 In Stock | 1 : ¥39.00000 Cut Tape (CT) 10,000 : ¥5.36000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 180mA (Ta) | 1.2V, 4V | 3Ohm @ 50mA, 4V | 1V @ 1mA | - | ±10V | 9.5 pF @ 3 V | - | 100mW (Ta) | 150°C | - | - | Surface Mount | CST3 | SC-101, SOT-883 | ||
4,588 In Stock | 1 : ¥32.00000 Cut Tape (CT) 10,000 : ¥5.15350 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 180mA (Ta) | 5V | 5Ohm @ 115mA, 10V | 2V @ 250µA | - | ±20V | 23 pF @ 25 V | - | 370mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
545 In Stock | 1 : ¥28.00000 Cut Tape (CT) 3,000 : ¥5.31467 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 180mA (Ta) | 5V, 10V | 6Ohm @ 115mA, 5V | 2V @ 250µA | - | ±20V | 23 pF @ 25 V | - | 370mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock | 1 : ¥39.00000 Cut Tape (CT) 3,000 : ¥6.14200 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 50 V | 180mA (Ta) | 10V | 7.5Ohm @ 100mA, 10V | 2.1V @ 250µA | 0.35 nC @ 5 V | ±20V | 36 pF @ 25 V | - | 350mW (Ta), 1.14W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | |||
0 In Stock Check Lead Time | 1 : ¥46.00000 Cut Tape (CT) 3,000 : ¥9.26500 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 180mA (Ta) | 2.5V, 10V | 4.5Ohm @ 100mA, 10V | 1.5V @ 250µA | 0.44 nC @ 4.5 V | ±20V | 13 pF @ 10 V | - | 260mW (Ta), 1.1W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-323 | SC-70, SOT-323 | ||
0 In Stock | 1 : ¥32.00000 Cut Tape (CT) 10,000 : ¥5.03130 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 50 V | 180mA (Ta) | 5V, 10V | 7.5Ohm @ 100mA, 10V | 2.1V @ 250µA | 0.35 nC @ 5 V | ±20V | 36 pF @ 25 V | - | 350mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | TO-236AB | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock 260,000 Factory Check Lead Time | 10,000 : ¥5.46830 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | P-Channel | MOSFET (Metal Oxide) | 50 V | 180mA (Ta) | 5V | 10Ohm @ 100mA, 5V | 2V @ 1mA | - | ±30V | 24.6 pF @ 25 V | - | 310mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock | 2,000 : ¥22.42100 Bulk | - | Bulk | Obsolete | P-Channel | MOSFET (Metal Oxide) | 60 V | 180mA (Ta) | - | 10Ohm @ 500mA, 10V | 3.5V @ 1mA | 1.43 nC @ 10 V | - | 60 pF @ 25 V | - | - | - | - | - | Through Hole | TO-92-3 | TO-226-3, TO-92-3 (TO-226AA) | ||
0 In Stock | 20,000 : ¥35.52490 Bulk | - | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 200 V | 180mA (Ta) | 10V | 10Ohm @ 250mA, 10V | 3V @ 1mA | - | ±20V | 85 pF @ 25 V | - | 700mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-92 | TO-226-3, TO-92-3 (TO-226AA) | ||
0 In Stock | 2,000 : ¥41.77800 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 200 V | 180mA (Ta) | 10V | 10Ohm @ 250mA, 10V | 3V @ 1mA | - | ±20V | 85 pF @ 25 V | - | 700mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Through Hole | E-Line (TO-92 compatible) | E-Line-3 | ||
0 In Stock | 2,000 : ¥41.77800 Bulk | - | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 200 V | 180mA (Ta) | 3V, 5V | 10Ohm @ 250mA, 5V | 1.5V @ 1mA | - | ±20V | 85 pF @ 25 V | - | 700mW (Ta) | - | - | - | Through Hole | TO-92 | TO-226-3, TO-92-3 (TO-226AA) | ||
0 In Stock | 2,000 : ¥41.77800 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 200 V | 180mA (Ta) | 3V, 5V | 10Ohm @ 250mA, 5V | 1.5V @ 1mA | - | ±20V | 85 pF @ 25 V | - | 700mW (Ta) | - | - | - | Through Hole | E-Line (TO-92 compatible) | E-Line-3 | ||
0 In Stock | 2,000 : ¥41.77800 Tape & Box (TB) | - | Tape & Box (TB) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 200 V | 180mA (Ta) | 3V, 5V | 10Ohm @ 250mA, 5V | 1.5V @ 1mA | - | ±20V | 85 pF @ 25 V | - | 700mW (Ta) | - | - | - | Through Hole | E-Line (TO-92 compatible) | E-Line-3 | ||
0 In Stock | 2,000 : ¥50.50000 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 200 V | 180mA (Ta) | 3V, 5V | 10Ohm @ 250mA, 10V | 1.5V @ 1mA | - | ±20V | 85 pF @ 25 V | - | 700mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Through Hole | E-Line (TO-92 compatible) | E-Line-3 | ||
0 In Stock | 16,000 : ¥54.47156 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 200 V | 180mA (Ta) | 3V, 5V | 10Ohm @ 250mA, 10V | 1.5V @ 1mA | - | ±20V | 85 pF @ 25 V | - | 700mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Through Hole | E-Line (TO-92 compatible) | E-Line-3 | ||
62 In Stock | 1 : ¥66.00000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 50 V | 180mA (Ta) | 2.5V, 5V | 8Ohm @ 100mA, 5V | 2.1V @ 250µA | - | ±20V | 27 pF @ 25 V | - | 470mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | X1-DFN1006-3 | 3-UFDFN | ||
0 In Stock | Active | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 180mA (Ta) | 1.2V, 4V | 3Ohm @ 50mA, 4V | 1V @ 1mA | - | ±10V | 9.5 pF @ 3 V | - | 150mW (Ta) | 150°C (TJ) | - | - | Surface Mount | VESM | SOT-723 |