
813-22-006-30-007101 | |
|---|---|
DigiKey Part Number | ED8137-06-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 813-22-006-30-007101 |
Description | CONN SPRING PISTON 6POS SMD |
Customer Reference | |
Detailed Description | 6 Position Spring Piston Connector Surface Mount |
EDA/CAD Models | 813-22-006-30-007101 Models |
Category | Number of Rows 2 |
Manufacturer DigiKey | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Material Copper Alloy |
Part Status Discontinued at DigiKey | Contact Finish Gold |
Connector Type Piston | Contact Finish Thickness 20.0µin (0.51µm) |
Number of Contacts 6 | Base Product Number |
Pitch 0.100" (2.54mm) |



