8 Position Spring Piston Connector Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

813-22-008-30-007101

DigiKey Part Number
ED8137-08-ND
Manufacturer
DigiKey
Manufacturer Product Number
813-22-008-30-007101
Description
CONN SPRING PISTON 8POS SMD
Customer Reference
Detailed Description
8 Position Spring Piston Connector Surface Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
DigiKey
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Connector Type
Piston
Number of Contacts
8
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Surface Mount
Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in JPY
Tube
QuantityUnit PriceExt Price
1¥497.00000¥497
10¥422.30000¥4,223
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥497.00000
Unit Price with JCT:¥546.70000
Alternate Length
CONN SPRING PISTON 6POS SMD
In-Stock: 0
Unit Price:
CONN SPRING PISTON 20POS SMD
In-Stock: 352
Unit Price: ¥976.00000