
813-22-020-30-007101 | |
|---|---|
DigiKey Part Number | ED8137-20-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 813-22-020-30-007101 |
Description | CONN SPRING PISTON 20POS SMD |
Customer Reference | |
Detailed Description | 20 Position Spring Piston Connector Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Connector Type | Piston | |
Number of Contacts | 20 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥974.00000 | ¥974 |
| 10 | ¥827.20000 | ¥8,272 |
| 25 | ¥775.32000 | ¥19,383 |
| 50 | ¥738.28000 | ¥36,914 |
| 100 | ¥703.02000 | ¥70,302 |
| 250 | ¥659.00800 | ¥164,752 |
| Unit Price without JCT: | ¥974.00000 |
|---|---|
| Unit Price with JCT: | ¥1,071.40000 |



