Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XQEGRN-H0-0000-000000K03 | |
|---|---|
DigiKey Part Number | 90-XQEGRN-H0-0000-000000K03TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XQEGRN-H0-0000-000000K03 |
Description | XLAMP XQ-E HI GREEN LIGHT EMITTI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XQ-E Green 530nm (525nm ~ 535nm) 0606 (1616 Metric) |
Datasheet | Datasheet |
Category | Current - Max 1.5A |
Mfr | Luminous Flux @ Current/Temperature 160lm (156lm ~ 164lm) |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) | Viewing Angle 130° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 0606 (1616 Metric) |
Wavelength 530nm (525nm ~ 535nm) | Supplier Device Package 0606 |
Current - Test 350mA | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Voltage - Forward (Vf) (Typ) 2.85V | Height - Seated (Max) 0.035" (0.90mm) |
Lumens/Watt @ Current - Test 160 lm/W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XQEGRN-H0-0000-000000G01 | Cree LED | 0 | 90-XQEGRN-H0-0000-000000G01TR-ND | ¥174.49533 | Parametric Equivalent |
| XQEGRN-H0-0000-000000G02 | Cree LED | 0 | 90-XQEGRN-H0-0000-000000G02TR-ND | ¥191.11333 | Parametric Equivalent |
| XQEGRN-H0-0000-000000G03 | Cree LED | 1,321 | 90-XQEGRN-H0-0000-000000G03CT-ND | ¥299.00000 | Parametric Equivalent |
| XQEGRN-H0-0000-000000H01 | Cree LED | 0 | 90-XQEGRN-H0-0000-000000H01TR-ND | ¥230.33333 | Parametric Equivalent |
| XQEGRN-H0-0000-000000H02 | Cree LED | 0 | 90-XQEGRN-H0-0000-000000H02TR-ND | ¥253.36667 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥274.20733 | ¥822,622 |
| Unit Price without JCT: | ¥274.20733 |
|---|---|
| Unit Price with JCT: | ¥301.62806 |

