XQEGRN-H0-0000-000000J02 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ¥174.49533
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ¥191.11333
Datasheet

Parametric Equivalent


Cree LED
In Stock: 1,321
Unit Price: ¥299.00000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ¥230.33333
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ¥253.36667
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ¥227.67467
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ¥212.71867
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ¥244.29400
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ¥239.30833
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ¥260.91200
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ¥274.20733
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ¥226.00000
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ¥164.52367
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: ¥167.84800
Datasheet
Image for XQEGRN-H0-0000-000000J02 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XQEGRN-H0-0000-000000J02

DigiKey Part Number
90-XQEGRN-H0-0000-000000J02TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XQEGRN-H0-0000-000000J02
Description
XLAMP XQ-E HI GREEN LIGHT EMITTI
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XQ-E Green 525nm (520nm ~ 530nm) 0606 (1616 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Max
1.5A
Mfr
Luminous Flux @ Current/Temperature
152lm (148lm ~ 156lm)
Series
Temperature - Test
25°C
Packaging
Tape & Reel (TR)
Viewing Angle
130°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
0606 (1616 Metric)
Wavelength
525nm (520nm ~ 530nm)
Supplier Device Package
0606
Current - Test
350mA
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Voltage - Forward (Vf) (Typ)
2.85V
Height - Seated (Max)
0.035" (0.90mm)
Lumens/Watt @ Current - Test
153 lm/W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XQEGRN-H0-0000-000000G01Cree LED090-XQEGRN-H0-0000-000000G01TR-ND¥174.49533Parametric Equivalent
XQEGRN-H0-0000-000000G02Cree LED090-XQEGRN-H0-0000-000000G02TR-ND¥191.11333Parametric Equivalent
XQEGRN-H0-0000-000000G03Cree LED1,32190-XQEGRN-H0-0000-000000G03CT-ND¥299.00000Parametric Equivalent
XQEGRN-H0-0000-000000H01Cree LED090-XQEGRN-H0-0000-000000H01TR-ND¥230.33333Parametric Equivalent
XQEGRN-H0-0000-000000H02Cree LED090-XQEGRN-H0-0000-000000H02TR-ND¥253.36667Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥234.32167¥702,965
Manufacturers Standard Package
Unit Price without JCT:¥234.32167
Unit Price with JCT:¥257.75384