
XQEGRN-H0-0000-000000G03 | |
|---|---|
DigiKey Part Number | 90-XQEGRN-H0-0000-000000G03TR-ND - Tape & Reel (TR) 90-XQEGRN-H0-0000-000000G03CT-ND - Cut Tape (CT) 90-XQEGRN-H0-0000-000000G03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XQEGRN-H0-0000-000000G03 |
Description | XLAMP XQ-E HI GREEN LIGHT EMITTI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XQ-E Green 530nm (525nm ~ 535nm) 0606 (1616 Metric) |
Datasheet | Datasheet |
Category | Current - Max 1.5A |
Mfr | Luminous Flux @ Current/Temperature 135lm (130lm ~ 139lm) |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 130° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 0606 (1616 Metric) |
Wavelength 530nm (525nm ~ 535nm) | Supplier Device Package 0606 |
Current - Test 350mA | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Voltage - Forward (Vf) (Typ) 2.85V | Height - Seated (Max) 0.035" (0.90mm) |
Lumens/Watt @ Current - Test 135 lm/W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥299.00000 | ¥299 |
| 10 | ¥284.20000 | ¥2,842 |
| 50 | ¥276.10000 | ¥13,805 |
| 100 | ¥254.26000 | ¥25,426 |
| 200 | ¥231.23000 | ¥46,246 |
| 500 | ¥228.83800 | ¥114,419 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥199.42367 | ¥598,271 |
| Unit Price without JCT: | ¥299.00000 |
|---|---|
| Unit Price with JCT: | ¥328.90000 |








