
SFA37T4K156B-F | |
|---|---|
DigiKey Part Number | SFA37T4K156B-F-ND |
Manufacturer | |
Manufacturer Product Number | SFA37T4K156B-F |
Description | CAP FILM 4UF 10% 370VAC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 4µF | |
Tolerance | ±10% | |
Voltage Rating - AC | 370V | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -40°C ~ 70°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | 0.810" (20.57mm) | |
Size / Dimension | 2.160" L x 1.310" W (54.86mm x 33.27mm), Lip | |
Height - Seated (Max) | 1.680" (42.67mm) | |
Mounting Type | Chassis Mount, Requires Holder/Bracket | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,851.00000 | ¥1,851 |
| 10 | ¥1,414.50000 | ¥14,145 |
| 50 | ¥1,239.86000 | ¥61,993 |
| 126 | ¥1,170.00794 | ¥147,421 |
| 504 | ¥1,093.93254 | ¥551,342 |
| 1,008 | ¥1,065.62798 | ¥1,074,153 |
| Unit Price without JCT: | ¥1,851.00000 |
|---|---|
| Unit Price with JCT: | ¥2,036.10000 |



