MPF Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

32FD3704A-F

DigiKey Part Number
338-4349-ND
Manufacturer
Manufacturer Product Number
32FD3704A-F
Description
CAP FILM 4UF 10% 370VAC RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
4µF
Tolerance
±10%
Voltage Rating - AC
370V
Voltage Rating - DC
-
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-40°C ~ 70°C
Polarization
-
Applications
Motor Run
Lead Spacing
0.813" (20.64mm)
Size / Dimension
2.156" L x 1.313" W (54.76mm x 33.35mm), Lip
Height - Seated (Max)
2.440" (61.98mm)
Mounting Type
Chassis Mount, Requires Holder/Bracket
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥3,103.00000¥3,103
10¥2,455.60000¥24,556
63¥2,168.50794¥136,616
126¥2,122.94444¥267,491
Manufacturers Standard Package
Unit Price without JCT:¥3,103.00000
Unit Price with JCT:¥3,413.30000