SFA37T4K219B-F is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 32
Unit Price: ¥2,893.00000
Datasheet
SFA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFA37T4K219B-F

DigiKey Part Number
SFA37T4K219B-F-ND
Manufacturer
Manufacturer Product Number
SFA37T4K219B-F
Description
CAP FILM 4UF 10% 370VAC RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
4µF
Tolerance
±10%
Voltage Rating - AC
370V
Voltage Rating - DC
-
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-40°C ~ 70°C
Polarization
-
Applications
Motor Run
Lead Spacing
0.810" (20.57mm)
Size / Dimension
2.160" L x 1.310" W (54.86mm x 33.27mm), Lip
Height - Seated (Max)
2.310" (58.67mm)
Mounting Type
Chassis Mount, Requires Holder/Bracket
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥2,933.00000¥2,933
10¥2,309.50000¥23,095
63¥2,032.52381¥128,049
126¥1,960.13492¥246,977
504¥1,851.35119¥933,081
Manufacturers Standard Package
Unit Price without JCT:¥2,933.00000
Unit Price with JCT:¥3,226.30000