SM1C221MP26311 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 5,648
Unit Price: ¥25.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ¥5.77115
Datasheet

Parametric Equivalent


KEMET
In Stock: 19,728
Unit Price: ¥35.00000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1,599
Unit Price: ¥52.00000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 4,000
Unit Price: ¥12.19950
Datasheet

Parametric Equivalent


Nichicon
In Stock: 14,574
Unit Price: ¥49.00000
Datasheet
Radial lead type dark bule
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM1C221MP26311

DigiKey Part Number
4191-SM1C221MP26311CT-ND - Cut Tape (CT)
4191-SM1C221MP26311TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SM1C221MP26311
Description
CAP ALUM 220UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
270 mA @ 120 Hz
Ripple Current @ High Frequency
405 mA @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥51.00000¥51
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000¥12.67500¥25,350
Manufacturers Standard Package
Unit Price without JCT:¥51.00000
Unit Price with JCT:¥56.10000