FW SERIES 6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FW SERIES 6

UFW1C221MED1TD

DigiKey Part Number
493-10979-1-ND - Cut Tape (CT)
493-10979-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UFW1C221MED1TD
Description
CAP ALUM 220UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UFW1C221MED1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
250 mA @ 120 Hz
Ripple Current @ High Frequency
375 mA @ 10 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,599
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥52.00000¥52
10¥31.70000¥317
50¥23.12000¥1,156
100¥20.41000¥2,041
500¥15.68000¥7,840
1,000¥14.18800¥14,188
Unit Price without JCT:¥52.00000
Unit Price with JCT:¥57.20000