

860010373010 | |
---|---|
DigiKey Part Number | 732-8602-1-ND - Cut Tape (CT) 732-8602-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860010373010 |
Description | CAP ALUM 220UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 860010373010 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 308 mA @ 120 Hz | |
Ripple Current @ High Frequency | 425.04 mA @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥25.00000 | ¥25 |
50 | ¥21.64000 | ¥1,082 |
100 | ¥18.93000 | ¥1,893 |
250 | ¥16.70000 | ¥4,175 |
500 | ¥14.79200 | ¥7,396 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | ¥12.74000 | ¥19,110 |
Unit Price without JCT: | ¥25.00000 |
---|---|
Unit Price with JCT: | ¥27.50000 |