EMVH800ARA100MHA0G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 894
Unit Price: ¥196.00000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 6,427
Unit Price: ¥196.00000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 927
Unit Price: ¥173.00000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 698
Unit Price: ¥281.00000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1,134
Unit Price: ¥173.00000
Datasheet
New Product
10 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 750mOhm @ 100kHz 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVH800ARA100MHA0G

DigiKey Part Number
565-EMVH800ARA100MHA0GTR-ND - Tape & Reel (TR)
565-EMVH800ARA100MHA0GCT-ND - Cut Tape (CT)
565-EMVH800ARA100MHA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVH800ARA100MHA0G
Description
CAP ALUM 10UF 20% 80V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
10 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 750mOhm @ 100kHz 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EMVH800ARA100MHA0G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
750mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
46.2 mA @ 120 Hz
Ripple Current @ High Frequency
70 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥161.00000¥161
10¥102.40000¥1,024
50¥77.58000¥3,879
100¥69.68000¥6,968
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥56.08800¥28,044
1,000¥51.80500¥51,805
1,500¥49.64200¥74,463
2,500¥47.23080¥118,077
3,500¥45.81314¥160,346
5,000¥44.44360¥222,218
Manufacturers Standard Package
Unit Price without JCT:¥161.00000
Unit Price with JCT:¥177.10000