



UCZ1K100MCS1GS | |
|---|---|
DigiKey Part Number | UCZ1K100MCS1TR-ND - Tape & Reel (TR) UCZ1K100MCS1CT-ND - Cut Tape (CT) UCZ1K100MCS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ1K100MCS1GS |
Description | CAP ALUM 10UF 20% 80V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 750mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCZ1K100MCS1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 750mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 35 mA @ 120 Hz | |
Impedance | 750 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥280.00000 | ¥280 |
| 10 | ¥182.30000 | ¥1,823 |
| 50 | ¥141.16000 | ¥7,058 |
| 100 | ¥128.13000 | ¥12,813 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥105.72400 | ¥52,862 |
| 1,000 | ¥98.67000 | ¥98,670 |
| 1,500 | ¥95.11133 | ¥142,667 |
| 2,500 | ¥91.14360 | ¥227,859 |
| 3,500 | ¥88.81114 | ¥310,839 |
| 5,000 | ¥86.55880 | ¥432,794 |
| Unit Price without JCT: | ¥280.00000 |
|---|---|
| Unit Price with JCT: | ¥308.00000 |

