



UCZ1K100MCL1GS | |
|---|---|
DigiKey Part Number | 493-7040-2-ND - Tape & Reel (TR) 493-7040-1-ND - Cut Tape (CT) 493-7040-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ1K100MCL1GS |
Description | CAP ALUM 10UF 20% 80V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 750mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCZ1K100MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 750mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 35 mA @ 120 Hz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥173.00000 | ¥173 |
| 10 | ¥110.00000 | ¥1,100 |
| 50 | ¥83.44000 | ¥4,172 |
| 100 | ¥75.04000 | ¥7,504 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥60.59800 | ¥30,299 |
| 1,000 | ¥56.04400 | ¥56,044 |
| 1,500 | ¥53.74600 | ¥80,619 |
| 2,500 | ¥51.18240 | ¥127,956 |
| 3,500 | ¥49.67629 | ¥173,867 |
| 5,000 | ¥48.22020 | ¥241,101 |
| Unit Price without JCT: | ¥173.00000 |
|---|---|
| Unit Price with JCT: | ¥190.30000 |

