12 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG120G50NT

DigiKey Part Number
4713-GMC21CG120G50NTTR-ND - Tape & Reel (TR)
4713-GMC21CG120G50NTCT-ND - Cut Tape (CT)
4713-GMC21CG120G50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG120G50NT
Description
CAP0805 COG 12PF 2% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±2%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMC21CG120G50NTDCal-Chip Electronics, Inc.10,0004713-GMC21CG120G50NTDCT-ND¥40.00000Parametric Equivalent
CC0805GRNPO9BN120YAGEO2,42713-CC0805GRNPO9BN120CT-ND¥28.00000Parametric Equivalent
VJ0805A120GXACW1BCVishay Vitramon2,373720-VJ0805A120GXACW1BCCT-ND¥37.00000Parametric Equivalent
VJ0805A120GXAPW1BCVishay Vitramon19,218720-VJ0805A120GXAPW1BCCT-ND¥37.00000Parametric Equivalent
In-Stock: 3,944
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥35.00000¥35
10¥20.30000¥203
50¥14.50000¥725
100¥12.71000¥1,271
500¥9.74800¥4,874
1,000¥8.83300¥8,833
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥7.46475¥29,859
8,000¥6.95650¥55,652
12,000¥6.70217¥80,426
20,000¥6.42040¥128,408
28,000¥6.25575¥175,161
40,000¥6.09730¥243,892
Manufacturers Standard Package
Unit Price without JCT:¥35.00000
Unit Price with JCT:¥38.50000