12 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG120G50NTD

DigiKey Part Number
4713-GMC21CG120G50NTDTR-ND - Tape & Reel (TR)
4713-GMC21CG120G50NTDCT-ND - Cut Tape (CT)
4713-GMC21CG120G50NTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG120G50NTD
Description
CAP0805 COG 12PF 2% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±2%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥40.00000¥40
10¥23.30000¥233
50¥16.68000¥834
100¥14.71000¥1,471
500¥11.36000¥5,680
1,000¥10.33000¥10,330
2,500¥9.24240¥23,106
5,000¥8.58780¥42,939
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥8.04950¥80,495
20,000¥7.60630¥152,126
30,000¥7.38447¥221,534
50,000¥7.13846¥356,923
70,000¥6.99469¥489,628
100,000¥6.85635¥685,635
Manufacturers Standard Package
Unit Price without JCT:¥40.00000
Unit Price with JCT:¥44.00000