
VJ0805A120GXAPW1BC | |
---|---|
DigiKey Part Number | 720-VJ0805A120GXAPW1BCTR-ND - Tape & Reel (TR) 720-VJ0805A120GXAPW1BCCT-ND - Cut Tape (CT) 720-VJ0805A120GXAPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A120GXAPW1BC |
Description | CAP CER 12PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A120GXAPW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥33.00000 | ¥33 |
10 | ¥18.80000 | ¥188 |
50 | ¥13.46000 | ¥673 |
100 | ¥11.80000 | ¥1,180 |
500 | ¥8.35400 | ¥4,177 |
1,000 | ¥7.82500 | ¥7,825 |
2,500 | ¥7.28280 | ¥18,207 |
5,000 | ¥6.74160 | ¥33,708 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | ¥5.87100 | ¥88,065 |
30,000 | ¥5.74690 | ¥172,407 |
45,000 | ¥5.58322 | ¥251,245 |
75,000 | ¥5.40184 | ¥405,138 |
105,000 | ¥5.36892 | ¥563,737 |
Unit Price without JCT: | ¥33.00000 |
---|---|
Unit Price with JCT: | ¥36.30000 |