GMC04X5R226M10NT is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 0
Unit Price: ¥80.00000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 81,041
Unit Price: ¥70.00000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ¥70.00000
Datasheet
22 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X5R226M10NT

DigiKey Part Number
4713-GMC04X5R226M10NTTR-ND - Tape & Reel (TR)
4713-GMC04X5R226M10NTCT-ND - Cut Tape (CT)
4713-GMC04X5R226M10NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X5R226M10NT
Description
CAP0402 X5R 22UF 20% 10V
Customer Reference
Detailed Description
22 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.031" (0.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMC04X5R226M10NTCal-Chip Electronics, Inc.04713-GMC04X5R226M10NTCT-ND¥80.00000Parametric Equivalent
GRM158R61A226ME15DMurata Electronics81,041490-GRM158R61A226ME15DCT-ND¥70.00000Parametric Equivalent
GRM158R61A226ME15JMurata Electronics0490-GRM158R61A226ME15JCT-ND¥70.00000Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥80.00000¥80
10¥48.50000¥485
50¥36.22000¥1,811
100¥32.46000¥3,246
500¥26.11400¥13,057
1,000¥24.15500¥24,155
2,500¥22.08800¥55,220
5,000¥20.84300¥104,215
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥19.81810¥198,181
20,000¥18.97430¥379,486
30,000¥18.55163¥556,549
50,000¥18.08302¥904,151
70,000¥17.80894¥1,246,626
Manufacturers Standard Package
Unit Price without JCT:¥80.00000
Unit Price with JCT:¥88.00000