
GRM158R61A226ME15D | |
|---|---|
DigiKey Part Number | 490-GRM158R61A226ME15DTR-ND - Tape & Reel (TR) 490-GRM158R61A226ME15DCT-ND - Cut Tape (CT) 490-GRM158R61A226ME15DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM158R61A226ME15D |
Description | CAP CER 22UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM158R61A226ME15D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥70.00000 | ¥70 |
| 10 | ¥41.80000 | ¥418 |
| 50 | ¥30.98000 | ¥1,549 |
| 100 | ¥27.63000 | ¥2,763 |
| 500 | ¥22.00000 | ¥11,000 |
| 1,000 | ¥20.26100 | ¥20,261 |
| 2,500 | ¥18.42680 | ¥46,067 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | ¥16.20925 | ¥129,674 |
| 16,000 | ¥15.43519 | ¥246,963 |
| 24,000 | ¥15.04754 | ¥361,141 |
| 40,000 | ¥14.61765 | ¥584,706 |
| 56,000 | ¥14.36638 | ¥804,517 |
| 80,000 | ¥14.12461 | ¥1,129,969 |
| Unit Price without JCT: | ¥70.00000 |
|---|---|
| Unit Price with JCT: | ¥77.00000 |

