
GRM158R61A226ME15J | |
|---|---|
DigiKey Part Number | 490-GRM158R61A226ME15JTR-ND - Tape & Reel (TR) 490-GRM158R61A226ME15JCT-ND - Cut Tape (CT) 490-GRM158R61A226ME15JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM158R61A226ME15J |
Description | CAP CER 22UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM158R61A226ME15J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥70.00000 | ¥70 |
| 10 | ¥41.90000 | ¥419 |
| 50 | ¥31.04000 | ¥1,552 |
| 100 | ¥27.69000 | ¥2,769 |
| 500 | ¥22.04200 | ¥11,021 |
| 1,000 | ¥20.30000 | ¥20,300 |
| 2,500 | ¥18.46200 | ¥46,155 |
| 5,000 | ¥17.35480 | ¥86,774 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | ¥14.88053 | ¥446,416 |
| 60,000 | ¥14.34505 | ¥860,703 |
| 90,000 | ¥14.07679 | ¥1,266,911 |
| Unit Price without JCT: | ¥70.00000 |
|---|---|
| Unit Price with JCT: | ¥77.00000 |

