Direct
Similar
Similar

PM0603-R15J | |
|---|---|
DigiKey Part Number | M1257TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM0603-R15J |
Description | FIXED IND 150NH 280MA 920 MOHM |
Customer Reference | |
Detailed Description | 150 nH Unshielded Drum Core, Wirewound Inductor 280 mA 920mOhm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PM0603-R15J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 920mOhm | |
Q @ Freq | 30 @ 150MHz | |
Frequency - Self Resonant | 990MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 150 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.065" L x 0.041" W (1.65mm x 1.05mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |




