150 nH Unshielded Multilayer Inductor 200 mA 2.4Ohm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CI160808-R15J

DigiKey Part Number
CI160808-R15JTR-ND - Tape & Reel (TR)
CI160808-R15JCT-ND - Cut Tape (CT)
CI160808-R15JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CI160808-R15J
Description
FIXED IND 150NH 200MA 2.4 OHM
Customer Reference
Detailed Description
150 nH Unshielded Multilayer Inductor 200 mA 2.4Ohm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CI160808-R15J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Multilayer
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2.4Ohm Max
Q @ Freq
8 @ 50MHz
Frequency - Self Resonant
500MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
50 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037" (0.95mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,505
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥8.50000¥85
100¥6.97000¥697
1,000¥5.72600¥5,726
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥5.08975¥20,359
8,000¥4.79875¥38,390
12,000¥4.63658¥55,639
20,000¥4.43995¥88,799
28,000¥4.31514¥120,824
40,000¥4.18673¥167,469
100,000¥3.87441¥387,441
200,000¥3.65413¥730,826
400,000¥3.54544¥1,418,176
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000