150 nH Unshielded Drum Core, Wirewound Inductor 280 mA 920mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-0603CD151JTT

DigiKey Part Number
553-PE-0603CD151JTTTR-ND - Tape & Reel (TR)
553-PE-0603CD151JTTCT-ND - Cut Tape (CT)
553-PE-0603CD151JTTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE-0603CD151JTT
Description
FIXED IND 150NH 280MA 920 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
150 nH Unshielded Drum Core, Wirewound Inductor 280 mA 920mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
920mOhm Max
Q @ Freq
28 @ 150MHz
Frequency - Self Resonant
990MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
150 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.071" L x 0.049" W (1.80mm x 1.24mm)
Height - Seated (Max)
0.040" (1.02mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,157
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥45.00000¥45
10¥37.00000¥370
100¥30.49000¥3,049
1,000¥25.06400¥25,064
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥22.54400¥45,088
4,000¥21.25700¥85,028
6,000¥20.53900¥123,234
10,000¥19.67000¥196,700
14,000¥19.11814¥267,654
20,000¥18.55050¥371,010
50,000¥17.35400¥867,700
Manufacturers Standard Package
Unit Price without JCT:¥45.00000
Unit Price with JCT:¥49.50000