Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CA21108020 | |
|---|---|
DigiKey Part Number | BEL25403-ND |
Manufacturer | |
Manufacturer Product Number | CA21108020 |
Description | PATCHCORD B10GX CMR GRY 20FT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 20.00' (6.10m) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥7,161.00000 | ¥7,161 |
| 10 | ¥6,085.90000 | ¥60,859 |
| 25 | ¥5,704.96000 | ¥142,624 |
| 50 | ¥5,432.84000 | ¥271,642 |
| 100 | ¥5,173.77000 | ¥517,377 |
| 250 | ¥4,850.29200 | ¥1,212,573 |
| Unit Price without JCT: | ¥7,161.00000 |
|---|---|
| Unit Price with JCT: | ¥7,877.10000 |







