
N261-020-GY | |
|---|---|
DigiKey Part Number | 95-N261-020-GY-ND |
Manufacturer | |
Manufacturer Product Number | N261-020-GY |
Description | CAT6A 10G SNAGLESS MOLDED UTP ET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 20.00' (6.10m) |
Packaging Box | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695ACL-GRY-20F | L-com | 0 | 5073-TRD695ACL-GRY-20F-ND | ¥9,084.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥3,465.00000 | ¥3,465 |
| Unit Price without JCT: | ¥3,465.00000 |
|---|---|
| Unit Price with JCT: | ¥3,811.50000 |

