
BC-1UG020F | |
|---|---|
DigiKey Part Number | 116-BC-1UG020F-ND |
Manufacturer | |
Manufacturer Product Number | BC-1UG020F |
Description | CABLE MOD 8P8C PLUG-PLUG 20' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 20.00' (6.10m) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,868.00000 | ¥1,868 |
| 10 | ¥1,587.90000 | ¥15,879 |
| 45 | ¥1,427.86667 | ¥64,254 |
| 90 | ¥1,359.70000 | ¥122,373 |
| 135 | ¥1,321.37037 | ¥178,385 |
| 270 | ¥1,258.33333 | ¥339,750 |
| 540 | ¥1,198.32963 | ¥647,098 |
| 1,035 | ¥1,144.63092 | ¥1,184,693 |
| Unit Price without JCT: | ¥1,868.00000 |
|---|---|
| Unit Price with JCT: | ¥2,054.80000 |

