Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KW DMLN33.SG-8J6K-EBXDEBZB46-8E8G-200-S | |
|---|---|
DigiKey Part Number | 475-KWDMLN33.SG-8J6K-EBXDEBZB46-8E8G-200-STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KW DMLN33.SG-8J6K-EBXDEBZB46-8E8G-200-S |
Description | KW DMLN33.SG-8J6K-EBXDEBZB46-8E8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting SYNIOS® P2720 White 3.125V 200mA 120° 1108 (2720 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 77lm (63lm ~ 90lm) | |
Current - Test | 200mA | |
Voltage - Forward (Vf) (Typ) | 3.125V | |
Lumens/Watt @ Current - Test | 123 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 300mA | |
Viewing Angle | 120° | |
Grade | Automotive | |
Qualification | AEC-Q102 | |
Mounting Type | Surface Mount | |
Package / Case | 1108 (2720 Metric) | |
Supplier Device Package | 1108 | |
Size / Dimension | 0.108" L x 0.079" W (2.75mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Thermal Resistance of Package | 18°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥52.30550 | ¥209,222 |
| 8,000 | ¥51.08088 | ¥408,647 |
| 12,000 | ¥50.46725 | ¥605,607 |
| 20,000 | ¥49.78790 | ¥995,758 |
| 28,000 | ¥49.39061 | ¥1,382,937 |
| Unit Price without JCT: | ¥52.30550 |
|---|---|
| Unit Price with JCT: | ¥57.53605 |

