Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KW DMLN33.SG-8J6K-EBXDEBZB46-8E8G-WX | |
|---|---|
DigiKey Part Number | 475-KWDMLN33.SG-8J6K-EBXDEBZB46-8E8G-WXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KW DMLN33.SG-8J6K-EBXDEBZB46-8E8G-WX |
Description | KW DMLN33.SG-8J6K-EBXDEBZB46-8E8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting SYNIOS® P2720 White 3.125V 200mA 120° 1108 (2720 Metric) |
Datasheet | Datasheet |
Category | Current - Max 300mA |
Mfr | Viewing Angle 120° |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q102 |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1108 (2720 Metric) |
Flux @ 25°C, Current - Test 77lm (63lm ~ 90lm) | Supplier Device Package 1108 |
Current - Test 200mA | Size / Dimension 0.108" L x 0.079" W (2.75mm x 2.00mm) |
Voltage - Forward (Vf) (Typ) 3.125V | Height - Seated (Max) 0.028" (0.70mm) |
Lumens/Watt @ Current - Test 123 lm/W | Thermal Resistance of Package 13°C/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KW DMLN33.SG-8J6K-EBVF46EBXD46-8E8G | ams-OSRAM USA INC. | 0 | 475-KWDMLN33.SG-8J6K-EBVF46EBXD46-8E8GTR-ND | ¥37.57000 | Parametric Equivalent |
| KW DMLN33.SG-8J6K-EBXD46EBZB46-8E8G-S-XX | ams-OSRAM USA INC. | 0 | 475-KWDMLN33.SG-8J6K-EBXD46EBZB46-8E8G-S-XXTR-ND | ¥36.21850 | Parametric Equivalent |
| KW DMLN33.SG-8J6K-EBXDEBZB46-1-200-S | ams-OSRAM USA INC. | 0 | 475-KWDMLN33.SG-8J6K-EBXDEBZB46-1-200-STR-ND | ¥34.70375 | Parametric Equivalent |
| KW DMLN33.SG-8J6K-EBXDEBZB46-8E8G-200-S | ams-OSRAM USA INC. | 0 | 475-KWDMLN33.SG-8J6K-EBXDEBZB46-8E8G-200-STR-ND | ¥52.40550 | Parametric Equivalent |
| KW DMLN33.SG-8J6K-EBZBFCBB46-1-S | ams-OSRAM USA INC. | 0 | 475-KWDMLN33.SG-8J6K-EBZBFCBB46-1-STR-ND | ¥34.70375 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥34.70375 | ¥138,815 |
| 8,000 | ¥33.82875 | ¥270,630 |
| 12,000 | ¥33.39058 | ¥400,687 |
| 20,000 | ¥32.90515 | ¥658,103 |
| 28,000 | ¥32.62139 | ¥913,399 |
| 40,000 | ¥32.34865 | ¥1,293,946 |
| Unit Price without JCT: | ¥34.70375 |
|---|---|
| Unit Price with JCT: | ¥38.17413 |

