KW DMLN33.SG-8J6K-EBXDEBZB46-1-200-S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 0
Unit Price: ¥37.57000
Datasheet

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 0
Unit Price: ¥36.21850
Datasheet

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 0
Unit Price: ¥52.40550
Datasheet

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 0
Unit Price: ¥34.70375
Datasheet

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 0
Unit Price: ¥34.70375
Datasheet
New at DigiKey
Image for KW DMLN33.SG-8J6K-EBXDEBZB46-1-200-S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KW DMLN33.SG-8J6K-EBXDEBZB46-1-200-S

DigiKey Part Number
475-KWDMLN33.SG-8J6K-EBXDEBZB46-1-200-STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KW DMLN33.SG-8J6K-EBXDEBZB46-1-200-S
Description
KW DMLN33.SG-8J6K-EBXDEBZB46-1-2
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Lighting SYNIOS® P2720 White 3V 200mA 120° 1108 (2720 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
300mA
Mfr
Viewing Angle
120°
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Qualification
AEC-Q102
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1108 (2720 Metric)
Flux @ 25°C, Current - Test
77lm (63lm ~ 90lm)
Supplier Device Package
1108
Current - Test
200mA
Size / Dimension
0.108" L x 0.079" W (2.75mm x 2.00mm)
Voltage - Forward (Vf) (Typ)
3V
Height - Seated (Max)
0.028" (0.70mm)
Lumens/Watt @ Current - Test
128 lm/W
Thermal Resistance of Package
18°C/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KW DMLN33.SG-8J6K-EBVF46EBXD46-8E8Gams-OSRAM USA INC.0475-KWDMLN33.SG-8J6K-EBVF46EBXD46-8E8GTR-ND¥37.57000Parametric Equivalent
KW DMLN33.SG-8J6K-EBXD46EBZB46-8E8G-S-XXams-OSRAM USA INC.0475-KWDMLN33.SG-8J6K-EBXD46EBZB46-8E8G-S-XXTR-ND¥36.21850Parametric Equivalent
KW DMLN33.SG-8J6K-EBXDEBZB46-8E8G-200-Sams-OSRAM USA INC.0475-KWDMLN33.SG-8J6K-EBXDEBZB46-8E8G-200-STR-ND¥52.40550Parametric Equivalent
KW DMLN33.SG-8J6K-EBXDEBZB46-8E8G-WXams-OSRAM USA INC.0475-KWDMLN33.SG-8J6K-EBXDEBZB46-8E8G-WXTR-ND¥34.70375Parametric Equivalent
KW DMLN33.SG-8J6K-EBZBFCBB46-1-Sams-OSRAM USA INC.0475-KWDMLN33.SG-8J6K-EBZBFCBB46-1-STR-ND¥34.70375Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥34.70375¥138,815
8,000¥33.82875¥270,630
12,000¥33.39058¥400,687
20,000¥32.90515¥658,103
28,000¥32.62139¥913,399
40,000¥32.34865¥1,293,946
Manufacturers Standard Package
Unit Price without JCT:¥34.70375
Unit Price with JCT:¥38.17413