Parametric Equivalent
Parametric Equivalent

KT DELQS1.12-UGVG-35-S446-10-R18 | |
|---|---|
DigiKey Part Number | 475-KTDELQS1.12-UGVG-35-S446-10-R18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KT DELQS1.12-UGVG-35-S446-10-R18 |
Description | KT DELQS1.12-UGVG-35-S446-10-R18 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green 528nm LED Indication - Discrete 2.8V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.8V |
Mfr | Current - Test 10mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 520nm |
Configuration Independent | Grade Automotive |
Lens Color Colorless | Qualification AEC-Q102 |
Lens Transparency Clear | Package / Case 2-SMD, Flat Leads |
Millicandela Rating | Supplier Device Package |
Lens Style Oval with Flat Top | Size / Dimension 1.40mm L x 1.30mm W |
Lens Size 1.23mm x 0.60mm | Height (Max) 0.70mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KT DELQS1.12-UHVG-36-S446-10-R18 | ams-OSRAM USA INC. | 0 | 475-KTDELQS1.12-UHVG-36-S446-10-R18TR-ND | ¥10.65333 | Parametric Equivalent |
| KT DELQS1.12-UHVH-35-S446-10-R18 | ams-OSRAM USA INC. | 0 | 475-KTDELQS1.12-UHVH-35-S446-10-R18TR-ND | ¥10.65333 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18,000 | ¥10.65333 | ¥191,760 |
| Unit Price without JCT: | ¥10.65333 |
|---|---|
| Unit Price with JCT: | ¥11.71866 |

