New at DigiKey
Image for KT DELQS1.12-UHVH-35-S446-10-R18 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KT DELQS1.12-UHVH-35-S446-10-R18

DigiKey Part Number
475-KTDELQS1.12-UHVH-35-S446-10-R18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KT DELQS1.12-UHVH-35-S446-10-R18
Description
KT DELQS1.12-UHVH-35-S446-10-R18
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Green 528nm LED Indication - Discrete 2.8V 2-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.8V
Mfr
Current - Test
10mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
520nm
Configuration
Independent
Grade
Automotive
Lens Color
Colorless
Qualification
AEC-Q102
Lens Transparency
Clear
Package / Case
2-SMD, Flat Leads
Millicandela Rating
Supplier Device Package
Lens Style
Oval with Flat Top
Size / Dimension
1.40mm L x 1.30mm W
Lens Size
1.23mm x 0.60mm
Height (Max)
0.70mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
18,000¥10.65333¥191,760
Unit Price without JCT:¥10.65333
Unit Price with JCT:¥11.71866