WE-UOST Transformers
SMD universal offline transformers WE-UOST
Würth Elektronik has released the markets first family of fully surface-mount, offline transformers for AC/DC power supplies. The transformers are suited for power supplies with wide range input of 85 VDC to 265 VDC. The devices have 4,000 V isolation voltage, meeting all standard for industrial and residential applications. Maximum power output of 16 W can be reached, and there is wide range of different output voltages from 5 V to 24 V. Different topologies and configuration can be achieved due to the flexible construction of the transformers. The WE-UOST is designed to fit into several power IC manufacturers such as Linear Technology, STMicroelectronics, and Texas Instruments.
WE-UOST Transformers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 760871135 | XFMR LED DR AC/DC CONV 1.25MH SM | 700 - Immediate | $1,645.00 | View Details |
![]() | ![]() | 760871543 | XFMR LED DR AC/DC CONV 1.31MH SM | 604 - Immediate | $1,645.00 | View Details |
![]() | ![]() | 760871113 | XFMR LED DR AC/DC CONV 1.31MH SM | 217 - Immediate | $1,645.00 | View Details |
![]() | ![]() | 760875112 | XFMR LED DR AC/DC CONV 1.5MH SMD | 216 - Immediate | $1,645.00 | View Details |
![]() | ![]() | 760875131 | XFMR LED DR AC/DC CONV 1.5MH SMD | 230 - Immediate | $1,645.00 | View Details |
![]() | ![]() | 760875532 | XFMR LED DR AC/DC CONV 1.5MH SMD | 225 - Immediate | $1,645.00 | View Details |
![]() | ![]() | 760871534 | XFMR LED DR AC/DC CONV 1.25MH SM | 0 - Immediate | $1,645.00 | View Details |
![]() | ![]() | 760871142 | XFMR LED DR AC/DC CONV 1.25MH SM | 7 - Immediate | $1,645.00 | View Details |