
760871142 | |
|---|---|
DigiKey Part Number | 732-4487-2-ND - Tape & Reel (TR) 732-4487-1-ND - Cut Tape (CT) 732-4487-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 760871142 |
Description | XFMR LED DR AC/DC CONV 1.25MH SM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | LED Drivers, AC/DC SMPS For For AC/DC Converters SMPS Transformer 4000Vrms Isolation 60 ~ 150kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 760871142 Models |
Category | Voltage - Isolation 4000Vrms |
Manufacturer Würth Elektronik | Inductance @ Frequency 1.25mH @ 100kHz |
Series | Frequency 60 ~ 150kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type For AC/DC Converters | Size / Dimension 0.654" L x 0.790" W (16.60mm x 20.06mm) |
Applications LED Drivers, AC/DC SMPS | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Primary 85 ~ 265V | Footprint 0.654" L x 1.016" W (16.60mm x 25.81mm) |
Voltage - Auxiliary 14V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,645.00000 | ¥1,645 |
| 10 | ¥1,616.80000 | ¥16,168 |
| 50 | ¥1,501.58000 | ¥75,079 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | ¥1,385.99333 | ¥207,899 |
| 750 | ¥1,270.58133 | ¥952,936 |
| 1,050 | ¥1,154.99714 | ¥1,212,747 |
| Unit Price without JCT: | ¥1,645.00000 |
|---|---|
| Unit Price with JCT: | ¥1,809.50000 |











